| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP3-R4C321W |
| Series: | LP3 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Raised Dome) |
| Case Color: | Silver |
| Actuator Material: | Thermoplastic |
| Termination Type: | Quick Connect |
| Actuator Shape: | Round |
| Cap Color: | White - Translucent |
| Actuator Length: | .51 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 250,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 10 - 100 mA |
| Voltage Rating (DC): | 3 - 28 VDC |
| Illumination Color: | Amber |
| Illumination Voltage: | 2 V |
| SKU: | OTTLP3-R4C321W |
LP3-R4C321W
Specifications
Detailed Description
Introducing the LP3 series Sealed Momentary Action Pushbutton Switch, SKU LP3-R4C321W. Featuring a sleek Silver casing and a White Translucent button with Amber illumination, this switch elevates both functionality and aesthetics. Designed for durability with a rating of 250,000 cycles, it ensures long-lasting performance in various environments. The Off-(On) switch function, with a contact configuration of SPST-NO, offers reliable operation. With an IP6K8S rating, it guarantees protection against dust and water ingress. The quick connect termination type and panel mount style facilitate easy installation. Operating at voltage ratings of 3-28 VDC and current ratings of 10-100 mA, it suits a wide range of applications. Crafted with high-quality materials like aluminum housing and gold-plated brass contacts, it guarantees robustness and conductivity. Whether in industrial machinery, automotive systems, or consumer electronics, this switch delivers precise and responsive control. Upgrade your devices with the LP3R4C321W for seamless user experience and enhanced performance.

