| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP3-R4C351W |
| Series: | LP3 |
| Cap Color: | White - Translucent |
| IP Rating: | IP6K8S |
| Case Color: | Silver |
| Illumination: | Illuminated |
| Actuator Type: | Button (Raised Dome) |
| Actuator Shape: | Round |
| Current Rating: | 10 - 100 mA |
| Mounting Style: | Panel Mount |
| Actuator Length: | .51 in |
| Contact Plating: | Gold |
| Switch Function: | OFF-ON |
| Contact Material: | Brass |
| Housing Material: | Aluminum |
| Type: | Sealed |
| Termination Type: | Quick Connect |
| Actuator Material: | Thermoplastic |
| Durability Rating (Cycles): | 250,000 Cycles |
| Voltage Rating (DC): | 3 - 28 VDC |
| Illumination Color: | Amber |
| Illumination Voltage: | 2 V |
| Contact Configuration: | SPST-NO |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | OTTLP3-R4C351W |
LP3-R4C351W
Specifications
Detailed Description
The LP3-R4C351W is a high-performance pushbutton switch designed for durability and reliability in demanding environments. Featuring a sleek silver case with a translucent white cap, this illuminated switch adds both functionality and style to any panel. With an IP6K8S rating, it offers exceptional protection against dust and water ingress, making it ideal for outdoor or industrial applications. The momentary action, Off-(On) switch function, and SPST-NO contact configuration ensure precise control and connectivity. Gold-plated brass contacts and a thermoplastic actuator guarantee long-lasting performance, with a durability rating of 250,000 cycles. Operating smoothly in temperatures ranging from -55°C to 85°C, and with a voltage rating of 3-28VDC, this switch is versatile and dependable. Perfect for use in aerospace, automotive, or marine industries, the LP3R4C351W is a top choice for engineers and designers seeking a high-quality pushbutton switch.

