| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP3-R4J322A |
| Series: | LP3 |
| Cap Color: | Amber - Translucent |
| IP Rating: | IP6K8S |
| Case Color: | Black |
| Illumination: | Illuminated |
| Actuator Type: | Button (Raised Dome) |
| Actuator Shape: | Round |
| Current Rating: | 10 - 100 mA |
| Mounting Style: | Panel Mount |
| Actuator Length: | .51 in |
| Contact Plating: | Gold |
| Switch Function: | OFF-ON |
| Contact Material: | Brass |
| Housing Material: | Aluminum |
| Type: | Sealed |
| Termination Type: | Quick Connect |
| Actuator Material: | Thermoplastic |
| Durability Rating (Cycles): | 250,000 Cycles |
| Voltage Rating (DC): | 3 - 28 VDC |
| Illumination Color: | Amber |
| Illumination Voltage: | 12 V |
| Contact Configuration: | SPST-NO |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | OTTLP3-R4J322A |
LP3-R4J322A
Specifications
Detailed Description
Introducing the LP3 series pushbutton switch, featuring a sleek design with an Amber-translucent cap and durable Black housing. This illuminated switch, with a raised dome button, offers a seamless user experience. Boasting an IP6K8S rating, it ensures reliable performance even in harsh environments. The SPST-NO contact configuration, alongside a 10-100 mA current rating and gold-plated brass contacts, guarantees efficient electrical connectivity. With a quick-connect termination type and panel mount style, installation is a breeze. Ideal for various applications, from automotive to industrial, this sealed switch is designed for longevity, with a durability rating of 250,000 cycles. Operating between -55°C to 85°C and compatible with 3-28 VDC, it offers versatility and reliability. Upgrade your control systems with the LP3R4J322A pushbutton switch.

