| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP3-R4L352W-W2 |
| Series: | LP3 |
| Cap Color: | White - Translucent |
| IP Rating: | IP6K8S |
| Case Color: | Black |
| Illumination: | Illuminated |
| Actuator Type: | Button (Raised Dome) |
| Actuator Shape: | Round |
| Current Rating: | 10 - 100 mA |
| Mounting Style: | Panel Mount |
| Actuator Length: | .51 in |
| Contact Plating: | Gold |
| Switch Function: | OFF-ON |
| Contact Material: | Brass |
| Housing Material: | Aluminum |
| Type: | Sealed |
| Termination Type: | Quick Connect |
| Actuator Material: | Thermoplastic |
| Durability Rating (Cycles): | 250,000 Cycles |
| Voltage Rating (DC): | 3 - 28 VDC |
| Illumination Color: | Green |
| Illumination Voltage: | 24 V |
| Contact Configuration: | SPST-NO |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | OTTLP3-R4L352W-W2 |
LP3-R4L352W-W2
Specifications
Detailed Description
The LP3-R4L352W-W2 is a high-performance pushbutton switch designed for demanding environments. Featuring a durable aluminum housing and sealed construction, this switch is IP6K8S rated, ensuring reliable operation even in harsh conditions. The illuminated button, with a green LED, provides clear visibility in low-light settings. The momentary action design and SPST-NO contact configuration make it ideal for applications requiring a quick response. With a voltage rating of 3-28 VDC and a current rating of 10-100 mA, this switch is suitable for a wide range of electronic systems. Its gold-plated brass contacts offer excellent conductivity and durability, with a lifespan of 250,000 cycles. Easy to install with quick connect termination, this panel-mount switch is perfect for use in industrial machinery, automotive, aerospace, and marine applications. Operating temperature range from -55°C to 85°C ensures reliable performance in extreme conditions. Upgrade your control panel with the LP3 series pushbutton switch for reliability and efficiency.

