| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP3-R4M352A-L9 |
| Series: | LP3 |
| Cap Color: | Amber - Translucent |
| IP Rating: | IP6K8S |
| Case Color: | Black |
| Illumination: | Illuminated |
| Actuator Type: | Button (Raised Dome) |
| Actuator Shape: | Round |
| Current Rating: | 10 - 100 mA |
| Mounting Style: | Panel Mount |
| Actuator Length: | .51 in |
| Contact Plating: | Gold |
| Switch Function: | OFF-ON |
| Contact Material: | Brass |
| Housing Material: | Aluminum |
| Type: | Sealed |
| Termination Type: | Quick Connect |
| Actuator Material: | Thermoplastic |
| Durability Rating (Cycles): | 250,000 Cycles |
| Voltage Rating (DC): | 3 - 28 VDC |
| Illumination Color: | Amber |
| Illumination Voltage: | 24 V |
| Contact Configuration: | SPST-NO |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | OTTLP3-R4M352A-L9 |
LP3-R4M352A-L9
Specifications
Detailed Description
The LP3 series pushbutton switch, with SKU LP3-R4M352A-L9, is a high-performance component designed for reliable operation in demanding environments. Featuring a durable aluminum housing and sealed construction, it offers IP6K8S ingress protection, making it ideal for use in industrial settings. The illuminated button with amber translucent cap color provides clear visibility, and the gold-plated brass contacts ensure excellent conductivity. With a momentary action switch function, it is suitable for applications requiring precise control. The switch has a wide voltage rating of 3-28VDC, and a current rating of 10-100mA, making it versatile for various electronic systems. With a lifespan of 250,000 cycles and operating temperatures ranging from -55°C to 85°C, this pushbutton switch guarantees long-term performance and durability. Perfect for panel mounting, it offers quick connect termination and SPST-NO contact configuration. Whether for industrial machinery, automotive, or aerospace applications, the LP3 pushbutton switch delivers reliable operation in harsh conditions.

