| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP3-R5K322R |
| Series: | LP3 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NC |
| Actuator Type: | Button (Raised Dome) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Quick Connect |
| Actuator Shape: | Round |
| Cap Color: | Red - Translucent |
| Actuator Length: | .51 in |
| Switch Function: | ON-OFF |
| Type: | Sealed |
| Durability Rating (Cycles): | 250,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 10 - 100 mA |
| Voltage Rating (DC): | 3 - 28 VDC |
| Illumination Color: | Red |
| Illumination Voltage: | 24 V |
| SKU: | OTTLP3-R5K322R |
LP3-R5K322R
Specifications
Detailed Description
Introducing the LP3R5K322R, a high-performance illuminated pushbutton switch designed for durability and reliability in demanding environments. Featuring a sleek black aluminum case with a translucent red cap, this switch is not only visually striking but also IP6K8S rated for dust and water resistance. The raised dome button actuator, made of thermoplastic, provides a responsive touch, while the gold-plated brass contacts ensure efficient electrical conductivity. With a voltage rating of 3-28 VDC and a current rating of 10-100 mA, this switch is suitable for a wide range of applications. The SPST-NC contact configuration offers a momentary action, making it ideal for controlling power circuits. Whether used in industrial machinery, automotive systems, or aerospace equipment, the LP3R5K322R guarantees performance with a durability rating of 250,000 cycles. With its reliable sealed construction and wide operating temperature range of -55°C to 85°C, this pushbutton switch is a dependable choice for any project requiring precision control. Upgrade your system with the LP3R5K322R and experience seamless operation in even the harshest conditions.

