| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP3-R5K322W |
| Series: | LP3 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NC |
| Actuator Type: | Button (Raised Dome) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Quick Connect |
| Actuator Shape: | Round |
| Cap Color: | White - Translucent |
| Actuator Length: | .51 in |
| Switch Function: | ON-OFF |
| Type: | Sealed |
| Durability Rating (Cycles): | 250,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 10 - 100 mA |
| Voltage Rating (DC): | 3 - 28 VDC |
| Illumination Color: | Red |
| Illumination Voltage: | 24 V |
| SKU: | OTTLP3-R5K322W |
LP3-R5K322W
Specifications
Detailed Description
The LP3 series pushbutton switch with SKU LP3-R5K322W offers reliable and illuminated functionality for various applications. Featuring a durable aluminum housing and a sealed design, this switch is suitable for use in harsh environments. The white translucent button, with a raised dome actuator, provides tactile feedback and easy visibility. With a current rating of 10-100mA and a voltage rating of 3-28VDC, it ensures efficient operation. The red illumination, powered by 24V, adds a visual indicator. The switch, with a SPST-NC contact configuration, is designed for momentary action, making it ideal for control systems. Gold-plated brass contacts ensure longevity, with a durability rating of 250,000 cycles. Panel mount installation and quick connect termination offer easy setup. Operating from -55°C to 85°C, it guarantees performance in extreme temperatures. For reliable and illuminated pushbutton control in demanding environments, the LP3R5K322W is the perfect choice.

