| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP3-V11A3211 |
| Series: | LP3-V |
| Housing Material: | Stainless Steel |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (High Profile Flat) |
| Case Color: | Silver |
| Actuator Material: | Stainless Steel |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Silver |
| Actuator Length: | .18 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Red |
| Illumination Voltage: | 2 V |
| SKU: | OTTLP3-V11A3211 |
LP3-V11A3211
Specifications
Detailed Description
The LP3-V11A3211 is a rugged and reliable pushbutton switch designed for demanding environments. Featuring a high-profile flat button with a round shape, this switch is easy to operate and provides tactile feedback. The stainless steel housing and silver contact plating ensure durability and long-lasting performance, with a rating of 25,000 cycles. With an IP6K8S rating, it is sealed against dust and water ingress, making it ideal for outdoor or industrial use. The red illuminated button provides clear indication of its status, with a 2V illumination voltage. Operating at temperatures ranging from -55°C to 85°C, and with a current rating of 5A, this switch is suitable for a wide range of applications. Panel mount installation and solder termination make it easy to integrate into your system. Trust the LP3-V11A3211 for reliable and responsive control in even the harshest conditions.

