| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP3-V11A3212 |
| Series: | LP3-V |
| Cap Color: | Silver |
| IP Rating: | IP6K8S |
| Case Color: | Silver |
| Illumination: | Illuminated |
| Actuator Type: | Button (High Profile Curved) |
| Actuator Shape: | Round |
| Current Rating: | 5 A |
| Mounting Style: | Panel Mount |
| Actuator Length: | .22 in |
| Contact Plating: | Silver |
| Switch Function: | OFF-ON |
| Contact Material: | Brass |
| Housing Material: | Stainless Steel |
| Type: | Sealed |
| Termination Type: | Solder |
| Actuator Material: | Stainless Steel |
| Durability Rating (Cycles): | 25,000 Cycles |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Red |
| Illumination Voltage: | 2 V |
| Contact Configuration: | SPST-NO |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | OTTLP3-V11A3212 |
LP3-V11A3212
Specifications
Detailed Description
Introducing the LP3-V Series Vandal Resistant Pushbutton Switch, the ultimate solution for durable and reliable control in harsh environments. With a sleek silver design and IP6K8S sealing, this switch is built to withstand the toughest conditions. The high-profile curved button provides a comfortable and intuitive user experience, while the red illuminated indicator ensures clear visibility in any lighting. Featuring a momentary Off-(On) switch function and a 5A current rating, it is perfect for a wide range of applications. Constructed with stainless steel housing and actuator, and brass contacts with silver plating, this switch guarantees long-lasting performance with a durability rating of 25,000 cycles. Suitable for both AC and DC applications, with voltage ratings of 115VAC and 28VDC, and operating temperatures ranging from -55°C to 85°C, it offers versatility and reliability. Ideal for panel mounting with solder termination, it is easy to install in various systems. Don't compromise on quality - choose the LP3-V Series for your control needs.

