| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP3-V11A3214 |
| Series: | LP3-V |
| Housing Material: | Stainless Steel |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Low Profile Curved) |
| Case Color: | Silver |
| Actuator Material: | Stainless Steel |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Silver |
| Actuator Length: | .13 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Red |
| Illumination Voltage: | 2 V |
| SKU: | OTTLP3-V11A3214 |
LP3-V11A3214
Specifications
Detailed Description
Introducing the LP3-V11A3214, a rugged and reliable pushbutton switch designed for demanding environments. Featuring a durable stainless steel housing and a vandal-resistant design, this switch is built to withstand harsh conditions. With an IP6K8S rating, it offers superior protection against dust and water ingress. The illuminated red button provides clear visual feedback, making it ideal for low-light settings. Its momentary action and SPST-NO contact configuration ensure precise and reliable operation. Rated for 25,000 cycles of durability, it delivers long-lasting performance. Suitable for both AC and DC applications, with voltage ratings of 115 VAC and 28 VDC respectively, this switch is versatile and dependable. Perfect for use in industrial, automotive, and outdoor settings, the LP3-V11A3214 is the ultimate choice for high-performance pushbutton switching.

