| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP3-V11A3215 |
| Series: | LP3-V |
| Housing Material: | Stainless Steel |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Flush Profile Flat) |
| Case Color: | Silver |
| Actuator Material: | Stainless Steel |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Silver |
| Actuator Length: | .05 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Red |
| Illumination Voltage: | 2 V |
| SKU: | OTTLP3-V11A3215 |
LP3-V11A3215
Specifications
Detailed Description
The LP3-V11A3215 is a rugged and reliable pushbutton switch, designed for demanding environments. Featuring a durable stainless steel construction with a sleek silver finish, this switch is both vandal resistant and sealed to IP6K8S standards. The illuminated red button provides clear indication of operation, with a low voltage requirement for energy efficiency. With a momentary action and a high current rating of 5A, it is suitable for a wide range of applications. The SPST-NO contact configuration ensures reliable performance, while the solder termination type allows for easy installation. Rated for 25,000 cycles of use, this switch guarantees long-lasting durability. Whether used in industrial machinery or outdoor equipment, the LP3-V11A3215 is the ideal choice for dependable switching control.

