| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP3-V11B3211 |
| Series: | LP3-V |
| Housing Material: | Stainless Steel |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (High Profile Flat) |
| Case Color: | Silver |
| Actuator Material: | Stainless Steel |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Silver |
| Actuator Length: | .18 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Green |
| Illumination Voltage: | 2 V |
| SKU: | OTTLP3-V11B3211 |
LP3-V11B3211
Specifications
Detailed Description
Introducing the LP3-V Series Vandal Resistant Pushbutton Switch, model number LP3-V11B3211. Designed for durability with a stainless steel housing and silver contact plating, this switch is perfect for industrial applications. Featuring an IP6K8S rating, it is sealed for protection against dust and water ingress. The high profile flat button actuator, illuminated in green with a 2V voltage, offers easy visibility in any environment. With a momentary action and SPST-NO contact configuration, it provides reliable performance with a 5A current rating. Suitable for panel mounting and solder termination, this switch operates at temperatures ranging from -55°C to 85°C. UL listed for 115VAC and 28VDC, it guarantees safety and quality. Upgrade to the LP3-V Series for a robust and efficient pushbutton solution.

