| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP3-V11B3212 |
| Series: | LP3-V |
| Housing Material: | Stainless Steel |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (High Profile Curved) |
| Case Color: | Silver |
| Actuator Material: | Stainless Steel |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Silver |
| Actuator Length: | .22 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Green |
| Illumination Voltage: | 2 V |
| SKU: | OTTLP3-V11B3212 |
LP3-V11B3212
Specifications
Detailed Description
Introducing the LP3-V11B3212, a high-performance vandal-resistant pushbutton switch designed for rugged environments. With a durable stainless steel housing and sealed construction, this switch is IP6K8S rated, providing reliable operation even in harsh conditions. The illuminated green button features a high-profile curved design, making it easy to locate and operate. The SPST-NO contact configuration ensures a reliable connection, while the momentary action switch function offers quick and responsive feedback. Rated for 25,000 cycles, this switch is built to last. Suitable for both AC and DC applications, with voltage ratings of 115 VAC and 28 VDC, respectively. Ideal for use in industrial and outdoor settings, this pushbutton switch is a versatile and dependable choice for any project.

