| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP3-V11B3213 |
| Series: | LP3-V |
| Housing Material: | Stainless Steel |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Low Profile Flat) |
| Case Color: | Silver |
| Actuator Material: | Stainless Steel |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Silver |
| Actuator Length: | .1 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Green |
| Illumination Voltage: | 2 V |
| SKU: | OTTLP3-V11B3213 |
LP3-V11B3213
Specifications
Detailed Description
The LP3-V11B3213 pushbutton switch is a durable and reliable solution for demanding environments. With its vandal-resistant stainless steel construction and sealed design, it can withstand harsh conditions with ease. The illuminated green button offers clear visibility, while the momentary action ensures quick and efficient operation. Rated for 25,000 cycles, this switch is built to last. Featuring a SPST-NO contact configuration and a maximum operating temperature of 85°C, it is suitable for a wide range of applications. Panel mount installation and solder termination make it easy to integrate into your system. Whether you need a rugged switch for industrial equipment or outdoor machinery, the LP3-V11B3213 is the perfect choice.

