| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP3-V11B3214 |
| Series: | LP3-V |
| Housing Material: | Stainless Steel |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Low Profile Curved) |
| Case Color: | Silver |
| Actuator Material: | Stainless Steel |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Silver |
| Actuator Length: | .13 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Green |
| Illumination Voltage: | 2 V |
| SKU: | OTTLP3-V11B3214 |
LP3-V11B3214
Specifications
Detailed Description
Introducing the LP3-V11B3214, a rugged and reliable pushbutton switch designed for demanding environments. With a durable stainless steel housing and sealed construction, this switch is vandal resistant and ideal for outdoor or industrial applications. The low profile curved button offers comfortable actuation, while the illuminated green LED provides clear visual feedback. Featuring a momentary action and SPST-NO contact configuration, it is perfect for applications where reliable operation is essential. The switch is panel mountable and solder terminated, with a high durability rating of 25,000 cycles. With a wide operating temperature range of -55°C to 85°C and voltage ratings of 115VAC and 28VDC, it is suitable for a variety of uses. Trust in the LP3-V11B3214 for robust performance in any setting.

