| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP3-V11B3215 |
| Series: | LP3-V |
| Housing Material: | Stainless Steel |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Flush Profile Flat) |
| Case Color: | Silver |
| Actuator Material: | Stainless Steel |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Silver |
| Actuator Length: | .05 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Green |
| Illumination Voltage: | 2 V |
| SKU: | OTTLP3-V11B3215 |
LP3-V11B3215
Specifications
Detailed Description
Introducing the LP3-V Vandal Resistant Pushbutton Switch, a rugged and durable solution for your control panel needs. This sleek silver switch features a flat flush profile button, perfect for high traffic environments. With an IP68S rating, it is fully sealed against dust and water ingress, ensuring reliable performance in harsh conditions. Illuminated with a vibrant green LED, it provides clear visual feedback, even in low light settings. The momentary action design, combined with a stainless steel housing and actuator, guarantees a long lifespan of 25,000 cycles. Rated for 5A at 115VAC and 28VDC, it is suitable for a wide range of applications. Panel mountable for easy installation, with solder termination. Trust in the LP3-V for dependable operation in industrial, automotive, and marine settings.

