| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP3-V11C2212 |
| Series: | LP3-V |
| Cap Color: | Silver |
| IP Rating: | IP6K4S |
| Case Color: | Silver |
| Illumination: | Illuminated |
| Actuator Type: | Button (High Profile Curved) |
| Actuator Shape: | Round |
| Current Rating: | 5 A |
| Mounting Style: | Panel Mount |
| Actuator Length: | .22 in |
| Contact Plating: | Silver |
| Switch Function: | OFF-ON |
| Contact Material: | Brass |
| Housing Material: | Stainless Steel |
| Type: | Sealed |
| Termination Type: | Solder |
| Actuator Material: | Stainless Steel |
| Durability Rating (Cycles): | 25,000 Cycles |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Amber |
| Illumination Voltage: | 2 V |
| Contact Configuration: | SPST-NO |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | OTTLP3-V11C2212 |
LP3-V11C2212
Specifications
Detailed Description
Introducing the LP3-V Series Pushbutton Switch, the ultimate solution for reliable and secure operation in demanding environments. Featuring a rugged stainless steel construction with a sleek silver finish, this Vandal Resistant switch is built to withstand the toughest conditions. With an IP6K4S rating for dust and water resistance, along with a durability rating of 25,000 cycles, you can trust in its performance. The illuminated button, with a high-profile curved design, not only enhances visibility but also adds a touch of sophistication. Its momentary action and SPST-NO contact configuration ensure precise control, while the solder termination type offers easy installation. With a wide operating temperature range of -55°C to 85°C and voltage ratings of 115VAC and 28VDC, this switch is suitable for a variety of applications. Upgrade to the LP3-V11C2212 for uncompromising quality and reliability.

