| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP3-V11G3213 |
| Series: | LP3-V |
| Cap Color: | Silver |
| IP Rating: | IP6K8S |
| Case Color: | Silver |
| Illumination: | Illuminated |
| Actuator Type: | Button (Low Profile Flat) |
| Actuator Shape: | Round |
| Current Rating: | 5 A |
| Mounting Style: | Panel Mount |
| Actuator Length: | .1 in |
| Contact Plating: | Silver |
| Switch Function: | OFF-ON |
| Contact Material: | Brass |
| Housing Material: | Stainless Steel |
| Type: | Sealed |
| Termination Type: | Solder |
| Actuator Material: | Stainless Steel |
| Durability Rating (Cycles): | 25,000 Cycles |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Red |
| Illumination Voltage: | 12 V |
| Contact Configuration: | SPST-NO |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | OTTLP3-V11G3213 |
LP3-V11G3213
Specifications
Detailed Description
The LP3-V11G3213 is a rugged and reliable pushbutton switch designed for demanding environments. Featuring a sleek stainless steel construction with a silver cap and case, this switch is not only durable but also vandal-resistant. Its IP6K8S rating ensures protection against dust and water ingress, making it suitable for outdoor and industrial applications. The illuminated red button provides clear indication of its status, while the momentary action and SPST-NO contact configuration offer precise control. With a high current rating of 5A and voltage ratings of 115VAC and 28VDC, this switch is capable of handling a wide range of power requirements. The solder termination and panel mount design make installation easy, while the low profile flat button shape adds to its ergonomic appeal. Whether used in transportation, marine, or industrial equipment, the LP3-V11G3213 ensures reliable operation even in the harshest conditions.

