| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP3-V11G3214 |
| Series: | LP3-V |
| Cap Color: | Silver |
| IP Rating: | IP6K8S |
| Case Color: | Silver |
| Illumination: | Illuminated |
| Actuator Type: | Button (Low Profile Curved) |
| Actuator Shape: | Round |
| Current Rating: | 5 A |
| Mounting Style: | Panel Mount |
| Actuator Length: | .13 in |
| Contact Plating: | Silver |
| Switch Function: | OFF-ON |
| Contact Material: | Brass |
| Housing Material: | Stainless Steel |
| Type: | Sealed |
| Termination Type: | Solder |
| Actuator Material: | Stainless Steel |
| Durability Rating (Cycles): | 25,000 Cycles |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Red |
| Illumination Voltage: | 12 V |
| Contact Configuration: | SPST-NO |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | OTTLP3-V11G3214 |
LP3-V11G3214
Specifications
Detailed Description
Introducing the LP3-V11G3214, a rugged and reliable pushbutton switch designed for demanding environments. With a durable stainless steel housing and silver contact plating, this switch offers enhanced durability and longevity, rated for up to 25,000 cycles. The vandal-resistant design and IP6K8S sealing make it ideal for use in harsh conditions, ensuring reliable operation in the face of dust, water, and tampering. Illuminated with a bright red LED, this switch provides clear visual feedback, while the momentary action and low profile curved button offer ergonomic and intuitive operation. Perfect for panel mounting, it features a solder termination and can handle up to 5A of current at 115VAC or 28VDC. Whether in industrial, automotive, or outdoor applications, the LP3-V11G3214 delivers uncompromising performance and durability.

