| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP3-V11G3215 |
| Series: | LP3-V |
| Cap Color: | Silver |
| IP Rating: | IP6K8S |
| Case Color: | Silver |
| Illumination: | Illuminated |
| Actuator Type: | Button (Flush Profile Flat) |
| Actuator Shape: | Round |
| Current Rating: | 5 A |
| Mounting Style: | Panel Mount |
| Actuator Length: | .05 in |
| Contact Plating: | Silver |
| Switch Function: | OFF-ON |
| Contact Material: | Brass |
| Housing Material: | Stainless Steel |
| Type: | Sealed |
| Termination Type: | Solder |
| Actuator Material: | Stainless Steel |
| Durability Rating (Cycles): | 25,000 Cycles |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Red |
| Illumination Voltage: | 12 V |
| Contact Configuration: | SPST-NO |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | OTTLP3-V11G3215 |
LP3-V11G3215
Specifications
Detailed Description
Introducing the LP3-V Series Illuminated Pushbutton Switch, featuring a sleek silver design with a durable stainless steel housing. This vandal-resistant switch is perfect for applications requiring a high level of reliability, with an IP6K8S rating ensuring protection against dust and water ingress. The red illuminated button provides clear indication of its status, while the momentary action and SPST-NO contact configuration make it ideal for use in control panels and industrial equipment. With a maximum operating temperature of 85°C and a lifespan of 25,000 cycles, this switch is built to withstand harsh environments. Panel mount installation and solder termination offer easy integration, while the 115 VAC and 28 VDC voltage ratings ensure compatibility with a wide range of systems. Trust in the LP3-V11G3215 for dependable performance in any application.

