| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP3-V11H2213 |
| Series: | LP3-V |
| Housing Material: | Stainless Steel |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K4S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Low Profile Flat) |
| Case Color: | Silver |
| Actuator Material: | Stainless Steel |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Silver |
| Actuator Length: | .1 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Green |
| Illumination Voltage: | 12 V |
| SKU: | OTTLP3-V11H2213 |
LP3-V11H2213
Specifications
Detailed Description
Introducing the LP3-V Series Vandal Resistant Pushbutton Switch, your go-to solution for durable and reliable control applications. Designed for maximum performance, this switch features a sleek silver case and cap, both IP6K4S rated for superior protection against harsh environments. The low profile flat button, made of stainless steel, offers a comfortable actuation experience. With a 5A current rating and contact plating of silver, this switch ensures efficient power transmission. The SPST-NO contact configuration guarantees dependable operation, while the 25,000 cycle durability rating ensures long-lasting use. Illuminate your control panel with the vibrant green LED, powered by a 12V voltage source. Whether for industrial machinery or electronic equipment, the LP3-V Series is the perfect choice for high-stakes applications.

