| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP3-V11H3213 |
| Series: | LP3-V |
| Cap Color: | Silver |
| IP Rating: | IP6K8S |
| Case Color: | Silver |
| Illumination: | Illuminated |
| Actuator Type: | Button (Low Profile Flat) |
| Actuator Shape: | Round |
| Current Rating: | 5 A |
| Mounting Style: | Panel Mount |
| Actuator Length: | .1 in |
| Contact Plating: | Silver |
| Switch Function: | OFF-ON |
| Contact Material: | Brass |
| Housing Material: | Stainless Steel |
| Type: | Sealed |
| Termination Type: | Solder |
| Actuator Material: | Stainless Steel |
| Durability Rating (Cycles): | 25,000 Cycles |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Green |
| Illumination Voltage: | 12 V |
| Contact Configuration: | SPST-NO |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | OTTLP3-V11H3213 |
LP3-V11H3213
Specifications
Detailed Description
Introducing the LP3-V Series Vandal Resistant Pushbutton Switch, the ultimate solution for demanding environments. Featuring a durable stainless steel construction with a sleek silver finish, this switch is built to last. With an IP6K8S rating, it offers reliable protection against dust and water ingress. The illuminated green button provides easy visibility, even in low light conditions. Operating at 115VAC or 28VDC, with a current rating of 5A, it is suitable for a wide range of applications. The momentary action switch has a SPST-NO contact configuration, ensuring precise and reliable operation. With a contact material of brass and silver plating, it guarantees excellent conductivity and longevity. Ideal for panel mounting, it is perfect for industrial and commercial use. Trust in the LP3-V Series for high-performance switching in any setting.

