| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP3-V11J2213 |
| Series: | LP3-V |
| Housing Material: | Stainless Steel |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K4S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Low Profile Flat) |
| Case Color: | Silver |
| Actuator Material: | Stainless Steel |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Silver |
| Actuator Length: | .1 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Amber |
| Illumination Voltage: | 12 V |
| SKU: | OTTLP3-V11J2213 |
LP3-V11J2213
Specifications
Detailed Description
The LP3-V11J2213 Pushbutton Switch is a durable and reliable solution for your control panel needs. Featuring a sleek stainless steel housing and a vandal-resistant design, this switch is built to withstand tough environments. The illuminated amber button allows for easy visibility, while the momentary action ensures quick and efficient operation. With a high IP6K4S rating, this switch is sealed against dust and water ingress, making it suitable for a wide range of applications. Its SPST-NO contact configuration and 5A current rating guarantee optimal performance. Whether used in industrial machinery or outdoor equipment, this switch is sure to meet your needs with its 25,000-cycle durability rating and wide operating temperature range of -55°C to 85°C. Trust in the LP3-V series for quality and reliability in your pushbutton switch requirements.

