| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP3-V11J3211 |
| Series: | LP3-V |
| Housing Material: | Stainless Steel |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (High Profile Flat) |
| Case Color: | Silver |
| Actuator Material: | Stainless Steel |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Silver |
| Actuator Length: | .18 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Amber |
| Illumination Voltage: | 12 V |
| SKU: | OTTLP3-V11J3211 |
LP3-V11J3211
Specifications
Detailed Description
Introducing the LP3-V11J3211, a high-performance pushbutton switch designed for rugged applications. With a durable stainless steel housing and a vandal-resistant design, this switch is built to withstand harsh environments. The illuminated button, in a striking amber color, ensures visibility even in low-light conditions. Featuring a momentary action and a sealed construction, it guarantees reliable operation in demanding settings. The SPST-NO contact configuration, along with a 5A current rating, provides efficient switching capabilities. With an IP6K8S rating for dust and water resistance, this switch is ideal for outdoor and industrial use. Trust in the LP3-V11J3211 for dependable performance in any situation.

