| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP3-V11J3213 |
| Series: | LP3-V |
| Housing Material: | Stainless Steel |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Low Profile Flat) |
| Case Color: | Silver |
| Actuator Material: | Stainless Steel |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Silver |
| Actuator Length: | .1 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Amber |
| Illumination Voltage: | 12 V |
| SKU: | OTTLP3-V11J3213 |
LP3-V11J3213
Specifications
Detailed Description
Introducing the LP3-V Series Vandal Resistant Pushbutton Switch, expertly designed for durability and reliability in harsh environments. Featuring a sleek stainless steel housing with a silver cap and case, this switch is not only rugged but also visually appealing. The low profile flat button, with a round illuminated actuator in amber, offers easy operation and clear indication of status. With an IP6K8S rating, this switch is completely sealed against dust and water ingress, making it ideal for outdoor or industrial applications. The stainless steel actuator and brass contact material ensure longevity, with a durability rating of 25,000 cycles. The SPST-NO contact configuration allows for momentary action, while the 5A current rating and 115VAC/28VDC voltage ratings make it suitable for a wide range of power applications. Panel mount installation and solder termination offer easy integration into existing systems. Whether used in transportation, industrial machinery, or outdoor kiosks, the LP3-V Series switch guarantees reliable performance in any demanding setting.

