| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP3-V11K3215 |
| Series: | LP3-V |
| Cap Color: | Silver |
| IP Rating: | IP6K8S |
| Case Color: | Silver |
| Illumination: | Illuminated |
| Actuator Type: | Button (Flush Profile Flat) |
| Actuator Shape: | Round |
| Current Rating: | 5 A |
| Mounting Style: | Panel Mount |
| Actuator Length: | .05 in |
| Contact Plating: | Silver |
| Switch Function: | OFF-ON |
| Contact Material: | Brass |
| Housing Material: | Stainless Steel |
| Type: | Sealed |
| Termination Type: | Solder |
| Actuator Material: | Stainless Steel |
| Durability Rating (Cycles): | 25,000 Cycles |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Red |
| Illumination Voltage: | 24 V |
| Contact Configuration: | SPST-NO |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | OTTLP3-V11K3215 |
LP3-V11K3215
Specifications
Detailed Description
Introducing the LP3-V11K3215, a sleek and durable pushbutton switch designed for high-performance applications. With a silver stainless steel housing and IP6K8S rating, this switch is not only vandal resistant but also sealed for reliable operation in harsh environments. The illuminated red button, featuring a flush profile flat actuator, provides clear visibility and user-friendly functionality. The SPST-NO contact configuration offers momentary action, making it perfect for controlling power or signal circuits. With a current rating of 5A and voltage ratings of 115VAC and 28VDC, this switch is suitable for a wide range of industrial and commercial settings. Its solder termination and panel mount design ensure easy installation. Tested for durability with a rating of 25,000 cycles, this pushbutton switch guarantees long-lasting performance even in the most demanding conditions. Upgrade your control panels with the LP3-V11K3215 and experience reliable operation like never before.

