| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP3-V11K3514 |
| Series: | LP3-V |
| Housing Material: | Stainless Steel |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Low Profile Curved) |
| Case Color: | Silver |
| Actuator Material: | Stainless Steel |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Silver |
| Actuator Length: | .13 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Red |
| Illumination Voltage: | 24 V |
| SKU: | OTTLP3-V11K3514 |
LP3-V11K3514
Specifications
Detailed Description
Introducing the LP3-V11K3514 Vandal Resistant Stainless Steel Pushbutton Switch, a rugged and reliable solution for demanding environments. Featuring a sleek silver design, this switch is not only visually appealing but also highly durable with a lifespan of 25,000 cycles. The illuminated red button, with a low profile curved actuator, offers clear indication of operation even in low light conditions. With an IP6K8S rating, this switch is fully sealed against dust and water ingress, making it suitable for outdoor and industrial applications. The momentary action switch has a contact configuration of SPST-NO, with a current rating of 5A and voltage ratings of 115VAC and 28VDC. Designed for panel mounting, it has a solder termination type and can withstand temperatures ranging from -55°C to 85°C. Perfect for use in transportation, industrial control, and aerospace applications, the LP3-V11K3514 is a versatile and high-performance switch that guarantees reliable operation in any setting.

