| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP3-V11L3215 |
| Series: | LP3-V |
| Housing Material: | Stainless Steel |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Flush Profile Flat) |
| Case Color: | Silver |
| Actuator Material: | Stainless Steel |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Silver |
| Actuator Length: | .05 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Green |
| Illumination Voltage: | 24 V |
| SKU: | OTTLP3-V11L3215 |
LP3-V11L3215
Specifications
Detailed Description
The LP3-V11L3215 is a rugged and reliable pushbutton switch designed for demanding environments. Featuring a durable stainless steel housing and a vandal-resistant design, this switch is perfect for applications where durability is key. With a sleek silver finish and green illuminated button, it not only offers high visibility but also adds a touch of style to any panel. The momentary action, Off-(On) switch function is ideal for applications requiring quick and easy activation. With a high IP6K8S rating, it is fully sealed against dust and water ingress, making it suitable for use in harsh industrial settings. The SPST-NO contact configuration ensures reliable performance, while the 5A current rating and 115VAC/28VDC voltage ratings make it versatile for a wide range of applications. With a long 25,000 cycle durability rating and an operating temperature range of -55°C to 85°C, this switch is built to last. Perfect for use in control panels, machinery, and other industrial equipment, the LP3-V11L3215 is a top choice for engineers and designers who require a high-quality pushbutton switch.

