| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP3-V11M3214 |
| Series: | LP3-V |
| Housing Material: | Stainless Steel |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Low Profile Curved) |
| Case Color: | Silver |
| Actuator Material: | Stainless Steel |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Silver |
| Actuator Length: | .13 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Amber |
| Illumination Voltage: | 24 V |
| SKU: | OTTLP3-V11M3214 |
LP3-V11M3214
Specifications
Detailed Description
Introducing the LP3-V11M3214, a rugged and reliable pushbutton switch designed for demanding environments. With a durable stainless steel housing and vandal-resistant design, this switch is built to withstand even the harshest conditions. The illuminated button, featuring an amber LED, provides clear visibility, while the momentary action ensures quick and responsive operation. Rated for 5A at 115VAC and 28VDC, with a contact configuration of SPST-NO, this switch is suitable for a wide range of applications. Its sealed construction, with an IP6K8S rating, offers protection against water and dust ingress, making it ideal for use in outdoor or industrial settings. With a high durability rating of 25,000 cycles and an operating temperature range from -55°C to 85°C, you can trust in the performance of this versatile switch. Perfect for panel mounting with solder termination, it is easy to integrate into your system. Upgrade your control setup with the LP3-V11M3214 pushbutton switch.

