| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP3-V11M3215 |
| Series: | LP3-V |
| Housing Material: | Stainless Steel |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Flush Profile Flat) |
| Case Color: | Silver |
| Actuator Material: | Stainless Steel |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Silver |
| Actuator Length: | .05 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Amber |
| Illumination Voltage: | 24 V |
| SKU: | OTTLP3-V11M3215 |
LP3-V11M3215
Specifications
Detailed Description
Introducing the LP3-V11M3215, a rugged and reliable pushbutton switch designed for demanding applications. With its stainless steel construction and IP6K8S sealing, this switch is built to withstand harsh environments and heavy use. The illuminated button, with a vibrant amber color, provides clear indication of operation. The momentary action and SPST-NO contact configuration offer precise control, while the 5A current rating ensures efficient power handling. Panel mountable and terminated with solder, installation is a breeze. Whether you need a durable switch for industrial machinery or outdoor equipment, the LP3-V11M3215 is the perfect choice. With a durability rating of 25,000 cycles and a wide operating temperature range from -55°C to 85°C, this switch guarantees long-lasting performance in any conditions. Upgrade your system with this high-quality, vandal-resistant pushbutton switch.

