| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP3-V11N3513 |
| Series: | LP3-V |
| Housing Material: | Stainless Steel |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Low Profile Flat) |
| Case Color: | Silver |
| Actuator Material: | Stainless Steel |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Silver |
| Actuator Length: | .1 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Blue |
| Illumination Voltage: | 2 V |
| SKU: | OTTLP3-V11N3513 |
LP3-V11N3513
Specifications
Detailed Description
Introducing the LP3-V11N3513, a high-performance pushbutton switch designed for durability and reliability in demanding environments. Featuring a sleek silver housing and matching button, this switch not only looks stylish but also offers IP6K8S sealing for protection against water and dust ingress. The blue illuminated button provides visual feedback, while the momentary action ensures quick and responsive operation. With a stainless steel construction and silver contact plating, this switch is built to last, with a durability rating of 25,000 cycles. Suitable for panel mounting with solder termination, it offers a contact configuration of SPST-NO and a current rating of 5A at both 115VAC and 28VDC. Operating temperature ranges from -55°C to 85°C, making it ideal for a wide range of applications. Upgrade to the LP3-V11N3513 for a vandal-resistant, sealed, and illuminated pushbutton switch that delivers performance and longevity.

