| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP3-V11P3214 |
| Series: | LP3-V |
| Housing Material: | Stainless Steel |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Low Profile Curved) |
| Case Color: | Silver |
| Actuator Material: | Stainless Steel |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Silver |
| Actuator Length: | .13 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Blue |
| Illumination Voltage: | 6 V |
| SKU: | OTTLP3-V11P3214 |
LP3-V11P3214
Specifications
Detailed Description
Introducing the LP3-V11P3214, a rugged and reliable pushbutton switch designed for demanding environments. With a durable stainless steel housing and vandal-resistant construction, this switch is built to withstand the harshest conditions. The illuminated blue button not only enhances visibility but also adds a sleek touch to any panel. Featuring a momentary action and a single pole, single throw normally open configuration, it offers dependable performance. With an IP6K8S rating for dust and water resistance, along with a wide operating temperature range from -55°C to 85°C, this switch is suitable for a variety of applications. Whether for industrial machinery, outdoor equipment, or marine use, the LP3-V11P3214 is the perfect choice for reliable control.

