| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP3-V11Q2213 |
| Series: | LP3-V |
| Cap Color: | Silver |
| IP Rating: | IP6K4S |
| Case Color: | Silver |
| Illumination: | Illuminated |
| Actuator Type: | Button (Low Profile Flat) |
| Actuator Shape: | Round |
| Current Rating: | 5 A |
| Mounting Style: | Panel Mount |
| Actuator Length: | .1 in |
| Contact Plating: | Silver |
| Switch Function: | OFF-ON |
| Contact Material: | Brass |
| Housing Material: | Stainless Steel |
| Type: | Sealed |
| Termination Type: | Solder |
| Actuator Material: | Stainless Steel |
| Durability Rating (Cycles): | 25,000 Cycles |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Blue |
| Illumination Voltage: | 12 V |
| Contact Configuration: | SPST-NO |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | OTTLP3-V11Q2213 |
LP3-V11Q2213
Specifications
Detailed Description
Introducing the LP3-V11Q2213 Vandal Resistant, Sealed, Illuminated Pushbutton Switch, a durable and reliable solution for your industrial control needs. With a sleek stainless steel housing and silver cap, this switch is not only stylish but also highly functional. The blue LED illumination ensures visibility even in low light conditions, while the momentary action design offers quick and efficient operation. Featuring a SPST-NO contact configuration and a 5A current rating, this switch is suitable for a wide range of applications. Whether you need to control machinery or activate warning systems, the LP3-V11Q2213 is the perfect choice. With a high durability rating of 25,000 cycles and an IP6K4S ingress protection rating, you can trust in the performance of this switch even in the harshest environments. Panel mounted and featuring solder termination, installation is quick and easy. Operating temperature ranging from -55°C to 85°C, this switch is built to withstand extreme conditions. Trust in the LP3-V11Q2213 for all your pushbutton switch needs.

