| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP3-V11Q3215 |
| Series: | LP3-V |
| Housing Material: | Stainless Steel |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Flush Profile Flat) |
| Case Color: | Silver |
| Actuator Material: | Stainless Steel |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Silver |
| Actuator Length: | .05 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Blue |
| Illumination Voltage: | 12 V |
| SKU: | OTTLP3-V11Q3215 |
LP3-V11Q3215
Specifications
Detailed Description
Introducing the LP3-V11Q3215, a durable and reliable pushbutton switch designed for demanding environments. With a sleek stainless steel housing and silver cap and case colors, this switch not only looks professional but also offers robust protection against vandalism and the elements with an IP6K8S rating. The momentary action, illuminated design features a blue LED for easy visibility, while the flush profile flat button ensures smooth operation. Ideal for panel mounting, the LP3-V11Q3215 is suitable for a wide range of applications, with a 5A current rating and SPST-NO contact configuration. Backed by a 25,000 cycle durability rating and operating temperatures ranging from -55°C to 85°C, this switch guarantees long-lasting performance in any setting. Upgrade your control systems with the LP3-V11Q3215 and experience reliable operation like never before.

