| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP3-V11Q3512 |
| Series: | LP3-V |
| Housing Material: | Stainless Steel |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (High Profile Curved) |
| Case Color: | Silver |
| Actuator Material: | Stainless Steel |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Silver |
| Actuator Length: | .22 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Blue |
| Illumination Voltage: | 12 V |
| SKU: | OTTLP3-V11Q3512 |
LP3-V11Q3512
Specifications
Detailed Description
Introducing the LP3-V Stainless Steel Vandal Resistant Pushbutton Switch with Sealed and Illuminated features. Designed for durability with a rating of 25,000 cycles, this switch is ideal for high-use environments. The high-profile curved button actuator, made of stainless steel, provides a comfortable and ergonomic experience. With a silver casing and cap, it offers a sleek and modern look. The blue illumination with a voltage of 12V adds a touch of style while ensuring visibility in low-light conditions. Operating at temperatures ranging from -55°C to 85°C, it is suitable for a wide range of applications. The SPST-NO contact configuration and Off-(On) switch function make it versatile for various setups. Panel mount installation and solder termination type provide easy and secure mounting. Rated for 5A at 115VAC and 28VDC, it offers reliable performance. Perfect for industrial, automotive, and marine use, this pushbutton switch ( LP3-V11Q3512) is a must-have for any project requiring a durable and functional control solution.

