| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP3-V11Q3514 |
| Series: | LP3-V |
| Housing Material: | Stainless Steel |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Low Profile Curved) |
| Case Color: | Silver |
| Actuator Material: | Stainless Steel |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Silver |
| Actuator Length: | .13 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Blue |
| Illumination Voltage: | 12 V |
| SKU: | OTTLP3-V11Q3514 |
LP3-V11Q3514
Specifications
Detailed Description
Introducing the LP3-V11Q3514, a rugged and reliable pushbutton switch designed for demanding environments. With a durable stainless steel construction and an IP6K8S ingress protection rating, this switch is both vandal-resistant and sealed against dust and water ingress. The illuminated blue button provides easy visibility, even in low-light conditions, while the momentary action ensures quick and responsive operation. The SPST-NO contact configuration guarantees reliable performance, with a high current rating of 5A and a voltage rating of 115VAC/28VDC. Ideal for panel mounting, this switch is perfect for applications where durability and performance are paramount. With a high durability rating of 25,000 cycles and a wide operating temperature range from -55°C to 85°C, the LP3-V11Q3514 is the perfect choice for industrial, automotive, and marine applications.

