| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP3-V11U3211 |
| Series: | LP3-V |
| Housing Material: | Stainless Steel |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (High Profile Flat) |
| Case Color: | Silver |
| Actuator Material: | Stainless Steel |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Silver |
| Actuator Length: | .18 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Deep Green |
| Illumination Voltage: | 12 V |
| SKU: | OTTLP3-V11U3211 |
LP3-V11U3211
Specifications
Detailed Description
Introducing the LP3-V Series Stainless Steel Pushbutton Switch, a rugged and reliable solution for demanding environments. With a durable silver housing and IP6K8S sealing, this switch is both vandal-resistant and fully protected against dust and water ingress. The high-profile flat button features a round actuator made of stainless steel, providing a sleek and professional appearance. The deep green illumination, powered by a 12V voltage source, ensures visibility even in low-light conditions. Operating at temperatures ranging from -55°C to 85°C, and with a current rating of 5A, this switch is suitable for a wide range of applications. With a contact configuration of SPST-NO and a momentary action switch function, it offers reliable performance with a durability rating of 25,000 cycles. Panel mount installation and solder termination make for easy and secure assembly. Whether in industrial, automotive, or outdoor settings, the LP3-V Series Pushbutton Switch delivers uncompromising quality and performance.

