| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP3-V11U3215 |
| Series: | LP3-V |
| Cap Color: | Silver |
| IP Rating: | IP6K8S |
| Case Color: | Silver |
| Illumination: | Illuminated |
| Actuator Type: | Button (Flush Profile Flat) |
| Actuator Shape: | Round |
| Current Rating: | 5 A |
| Mounting Style: | Panel Mount |
| Actuator Length: | .05 in |
| Contact Plating: | Silver |
| Switch Function: | OFF-ON |
| Contact Material: | Brass |
| Housing Material: | Stainless Steel |
| Type: | Sealed |
| Termination Type: | Solder |
| Actuator Material: | Stainless Steel |
| Durability Rating (Cycles): | 25,000 Cycles |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Deep Green |
| Illumination Voltage: | 12 V |
| Contact Configuration: | SPST-NO |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | OTTLP3-V11U3215 |
LP3-V11U3215
Specifications
Detailed Description
Introducing the LP3-V11U3215, a rugged and reliable pushbutton switch designed for demanding environments. Featuring a sleek silver flush profile flat button with a round shape, this switch is not only visually appealing but also highly functional. With an IP6K8S rating, it offers complete protection against dust and water ingress, making it ideal for outdoor or industrial applications. The stainless steel housing and actuator ensure durability, with a 25,000 cycle rating for long-lasting performance. Illuminated with a vibrant deep green light, it provides visual feedback in dimly lit settings. The SPST-NO contact configuration and momentary action make it suitable for a variety of control and signaling tasks. Operating at temperatures ranging from -55°C to 85°C, and with a voltage rating of 115VAC or 28VDC, this switch is versatile and reliable in a wide range of operating conditions. Perfect for use in transportation, military, or industrial settings, the LP3-V11U3215 is the ultimate solution for your pushbutton switch needs.

