| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP3-V12K3514 |
| Series: | LP3-V |
| Housing Material: | Stainless Steel |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NC |
| Actuator Type: | Button (Low Profile Curved) |
| Case Color: | Silver |
| Actuator Material: | Stainless Steel |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Silver |
| Actuator Length: | .13 in |
| Switch Function: | ON-OFF |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Red |
| Illumination Voltage: | 24 V |
| SKU: | OTTLP3-V12K3514 |
LP3-V12K3514
Specifications
Detailed Description
Introducing the LP3-V12K3514, a rugged and reliable pushbutton switch designed for demanding environments. Featuring a sleek silver design with an IP6K8S rating for water and dust resistance, this switch is perfect for outdoor or industrial applications. The illuminated red button offers easy visibility, while the momentary action provides quick and efficient operation. Constructed with durable stainless steel housing and a sealed design, this switch is built to last, with a durability rating of 25,000 cycles. With a voltage rating of 115VAC and 28VDC, it is suitable for a wide range of power systems. The SPST-NC contact configuration ensures reliable performance, while the solder termination type allows for easy installation. Whether you need a vandal-resistant switch for public use or a reliable control option for machinery, the LP3-V12K3514 is the perfect solution.

