| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP3-V12L3512 |
| Series: | LP3-V |
| Housing Material: | Stainless Steel |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NC |
| Actuator Type: | Button (High Profile Curved) |
| Case Color: | Silver |
| Actuator Material: | Stainless Steel |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Silver |
| Actuator Length: | .22 in |
| Switch Function: | ON-OFF |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Green |
| Illumination Voltage: | 24 V |
| SKU: | OTTLP3-V12L3512 |
LP3-V12L3512
Specifications
Detailed Description
Introducing the LP3-V Series Vandal Resistant Sealed Illuminated Momentary Action Stainless Steel Pushbutton Switch, model LP3-V12L3512. This high-quality switch features a durable stainless steel housing, making it ideal for use in harsh environments. Its silver cap and case add a sleek touch, while the green LED illumination provides visibility in low-light conditions. The high-profile curved button actuator offers a comfortable and ergonomic design, perfect for frequent use. With an IP6K8S rating, this switch is fully sealed against dust and water ingress. Operating with a 115 VAC or 28 VDC voltage, and a current rating of 5A, it ensures reliable performance in various applications. The SPST-NC contact configuration guarantees a secure connection, while the solder termination type simplifies installation. With a 25,000-cycle durability rating and a wide operating temperature range from -55°C to 85°C, this switch is built to last. Perfect for panel mounting, this pushbutton switch is a versatile and dependable choice for industrial and commercial use.

