| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP3-V13A2213 |
| Series: | LP3-V |
| Housing Material: | Stainless Steel |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K4S |
| Illumination: | Illuminated |
| Contact Configuration: | SPDT |
| Actuator Type: | Button (Low Profile Flat) |
| Case Color: | Silver |
| Actuator Material: | Stainless Steel |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Silver |
| Actuator Length: | .1 in |
| Switch Function: | ON-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Red |
| Illumination Voltage: | 2 V |
| SKU: | OTTLP3-V13A2213 |
LP3-V13A2213
Specifications
Detailed Description
Introducing the LP3-V Series Vandal Resistant Pushbutton Switch, the ultimate solution for demanding environments. Designed for durability and reliability, this switch features a rugged stainless steel housing and a sealed construction for protection against dust and water. The low profile flat button actuator with a round shape provides a sleek and modern look, while the illuminated red LED offers enhanced visibility. With a momentary action and SPDT contact configuration, it is perfect for a wide range of applications. Rated for 25,000 cycles and with a wide operating temperature range from -55°C to 85°C, this switch is built to last. Suitable for both panel mount and solder termination, it offers easy installation. The LP3-V13A2213 is ideal for use in industrial, transportation, and outdoor settings where reliability is paramount.

