| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP3-V13E3512 |
| Series: | LP3-V |
| Housing Material: | Stainless Steel |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPDT |
| Actuator Type: | Button (High Profile Curved) |
| Case Color: | Silver |
| Actuator Material: | Stainless Steel |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Silver |
| Actuator Length: | .22 in |
| Switch Function: | ON-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Green |
| Illumination Voltage: | 6 V |
| SKU: | OTTLP3-V13E3512 |
LP3-V13E3512
Specifications
Detailed Description
The LP3-V Series Vandal Resistant Pushbutton Switch is a durable and reliable solution for industrial applications. Featuring a high profile curved button with a round shape, this switch is designed for easy actuation. The stainless steel housing and silver contact plating ensure long-lasting performance, even in harsh environments. With an IP6K8S rating, it is sealed against dust and water ingress. The illuminated green button provides clear indication of switch status, with a voltage rating of 6V for the LED. Operating at temperatures ranging from -55°C to 85°C, and with a durability rating of 25,000 cycles, this switch is built to withstand demanding conditions. Suitable for panel mounting, it offers SPDT contact configuration with a 5A current rating. Perfect for applications where reliability and durability are paramount, the LP3-V Series is a top choice in pushbutton switches.

