| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP3-V13K3512 |
| Series: | LP3-V |
| Housing Material: | Stainless Steel |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPDT |
| Actuator Type: | Button (High Profile Curved) |
| Case Color: | Silver |
| Actuator Material: | Stainless Steel |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Silver |
| Actuator Length: | .22 in |
| Switch Function: | ON-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Red |
| Illumination Voltage: | 24 V |
| SKU: | OTTLP3-V13K3512 |
LP3-V13K3512
Specifications
Detailed Description
The LP3-V13K3512 is a robust and reliable pushbutton switch designed for demanding applications. Featuring a high-profile curved button and durable stainless steel construction, this switch is both ergonomic and vandal-resistant. With a silver contact plating and brass contact material, it ensures efficient and long-lasting performance. The switch is sealed to IP6K8S standards, making it suitable for use in harsh environments. Its red illuminated button provides clear indication, with a 24V illumination voltage. Operating at temperatures ranging from -55°C to 85°C, and with a durability rating of 25,000 cycles, the LP3-V13K3512 is a dependable choice for industrial and commercial settings.

