| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP3-V13N3212 |
| Series: | LP3-V |
| Cap Color: | Silver |
| IP Rating: | IP6K8S |
| Case Color: | Silver |
| Illumination: | Illuminated |
| Actuator Type: | Button (High Profile Curved) |
| Actuator Shape: | Round |
| Current Rating: | 5 A |
| Mounting Style: | Panel Mount |
| Actuator Length: | .22 in |
| Contact Plating: | Silver |
| Switch Function: | ON-ON |
| Contact Material: | Brass |
| Housing Material: | Stainless Steel |
| Type: | Sealed |
| Termination Type: | Solder |
| Actuator Material: | Stainless Steel |
| Durability Rating (Cycles): | 25,000 Cycles |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Blue |
| Illumination Voltage: | 2 V |
| Contact Configuration: | SPDT |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | OTTLP3-V13N3212 |
LP3-V13N3212
Specifications
Detailed Description
Introducing the LP3-V13N3212 Vandal Resistant, Sealed, Illuminated, Momentary Action Pushbutton Switch. Featuring a sleek stainless steel construction with a silver cap and case, this durable switch is designed for rugged environments. The high profile curved button with a round shape offers easy actuation, while the blue illumination adds a stylish touch. With an IP6K8S rating and sealed design, it ensures reliable performance even in harsh conditions. The SPDT contact configuration and 5A current rating make it suitable for a variety of applications. Whether used in industrial machinery or outdoor equipment, this pushbutton switch guarantees long-lasting operation with a durability rating of 25,000 cycles. Meeting stringent quality standards, it is ideal for use in demanding environments where reliability is paramount. Upgrade your control panel with the LP3-V13N3212 and experience superior performance.

