| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP3-V13P3512 |
| Series: | LP3-V |
| Cap Color: | Silver |
| IP Rating: | IP6K8S |
| Case Color: | Silver |
| Illumination: | Illuminated |
| Actuator Type: | Button (High Profile Curved) |
| Actuator Shape: | Round |
| Current Rating: | 5 A |
| Mounting Style: | Panel Mount |
| Actuator Length: | .22 in |
| Contact Plating: | Silver |
| Switch Function: | ON-ON |
| Contact Material: | Brass |
| Housing Material: | Stainless Steel |
| Type: | Sealed |
| Termination Type: | Solder |
| Actuator Material: | Stainless Steel |
| Durability Rating (Cycles): | 25,000 Cycles |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Blue |
| Illumination Voltage: | 6 V |
| Contact Configuration: | SPDT |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | OTTLP3-V13P3512 |
LP3-V13P3512
Specifications
Detailed Description
Introducing the LP3-V13P3512, a rugged and reliable pushbutton switch designed for demanding environments. With a durable stainless steel housing and vandal-resistant construction, this switch is built to withstand tough conditions. The high-profile curved button and round actuator shape provide comfortable and ergonomic operation, while the blue illuminated ring ensures easy visibility in low-light settings. Featuring a momentary action with a single-pole double-throw contact configuration, this switch is ideal for applications requiring a temporary connection. With an IP68S rating for dust and water resistance, as well as a wide operating temperature range from -55°C to 85°C, this switch is suitable for a variety of industrial and outdoor use. Panel mount installation and solder termination make setup a breeze, while the 25,000 cycle durability rating guarantees long-lasting performance. Perfect for control panels, machinery, and outdoor equipment, the LP3-V13P3512 is the ultimate choice for reliable and efficient switching.

