| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP3-V14A3211 |
| Series: | LP3-V |
| Cap Color: | Silver |
| IP Rating: | IP6K8S |
| Case Color: | Silver |
| Illumination: | Illuminated |
| Actuator Type: | Button (High Profile Flat) |
| Actuator Shape: | Round |
| Current Rating: | 10 mA |
| Mounting Style: | Panel Mount |
| Actuator Length: | .18 in |
| Contact Plating: | Gold |
| Switch Function: | OFF-ON |
| Contact Material: | Brass |
| Housing Material: | Stainless Steel |
| Type: | Sealed |
| Termination Type: | Solder |
| Actuator Material: | Stainless Steel |
| Durability Rating (Cycles): | 200,000 Cycles |
| Voltage Rating (DC): | 5 VDC |
| Illumination Color: | Red |
| Illumination Voltage: | 2 V |
| Contact Configuration: | SPST-NO |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | OTTLP3-V14A3211 |
LP3-V14A3211
Specifications
Detailed Description
Introducing the LP3-V Series Vandal Resistant Pushbutton Switch, a durable and reliable solution for industrial and outdoor applications. Featuring a high profile flat button design and a rugged stainless steel construction with a sleek silver finish, this switch is built to withstand harsh environments. With an IP6K8S rating for water and dust resistance, it ensures reliable performance even in the toughest conditions. The illuminated red button provides clear visibility, while the momentary action and SPST-NO contact configuration offer precise control. Rated for 200,000 cycles of operation, it guarantees long-lasting durability. Ideal for panel mount installation, it has a solder termination type and operates at a voltage rating of 5VDC. Whether used in automotive, marine, or outdoor equipment, the LP3-V14A3211 is the perfect choice for demanding applications.

