| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP3-V14B3211 |
| Series: | LP3-V |
| Cap Color: | Silver |
| IP Rating: | IP6K8S |
| Case Color: | Silver |
| Illumination: | Illuminated |
| Actuator Type: | Button (High Profile Flat) |
| Actuator Shape: | Round |
| Current Rating: | 10 mA |
| Mounting Style: | Panel Mount |
| Actuator Length: | .18 in |
| Contact Plating: | Gold |
| Switch Function: | OFF-ON |
| Contact Material: | Brass |
| Housing Material: | Stainless Steel |
| Type: | Sealed |
| Termination Type: | Solder |
| Actuator Material: | Stainless Steel |
| Durability Rating (Cycles): | 200,000 Cycles |
| Voltage Rating (DC): | 5 VDC |
| Illumination Color: | Green |
| Illumination Voltage: | 2 V |
| Contact Configuration: | SPST-NO |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | OTTLP3-V14B3211 |
LP3-V14B3211
Specifications
Detailed Description
The LP3-V series Vandal Resistant Pushbutton Switch is a durable and reliable solution for various industrial applications. Featuring a high-profile flat button actuator with a round shape, this switch is designed for easy operation. The stainless steel housing and sealed construction ensure protection against harsh environments, while the IP6K8S rating guarantees water and dust resistance. With a green illuminated button for clear visibility, the switch is perfect for low-light conditions. The SPST-NO contact configuration offers momentary action, making it ideal for control panel applications. With a 200,000 cycle durability rating and a wide operating temperature range of -55°C to 85°C, this switch is built to last. Suitable for panel mounting, it has a solder termination type and a voltage rating of 5VDC. Trust the LP3-V series for robust performance in demanding environments.

