| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP3-V14E3211 |
| Series: | LP3-V |
| Housing Material: | Stainless Steel |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (High Profile Flat) |
| Case Color: | Silver |
| Actuator Material: | Stainless Steel |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Silver |
| Actuator Length: | .18 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 200,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 10 mA |
| Voltage Rating (DC): | 5 VDC |
| Illumination Color: | Green |
| Illumination Voltage: | 6 V |
| SKU: | OTTLP3-V14E3211 |
LP3-V14E3211
Specifications
Detailed Description
Introducing the LP3-V Series Vandal Resistant Pushbutton Switch, the ultimate solution for durable and reliable control in harsh environments. Featuring a sleek silver housing and high-profile flat button actuator, this switch is not only rugged but also visually appealing. With an IP6K8S rating and sealed construction, it offers unparalleled protection against dust, water, and other contaminants. The illuminated green button provides clear indication of operation, while the momentary action ensures precise input. Made of high-quality stainless steel with gold-plated brass contacts, it guarantees long-term performance with a durability rating of 200,000 cycles. Ideal for panel mounting, it offers easy installation in industrial, automotive, or outdoor applications. With a voltage rating of 5VDC and current rating of 10mA, it is suitable for a wide range of electronic systems. Trust in the LP3-V Series for robust and dependable switch control in any demanding setting.

