| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP3-V14P3211 |
| Series: | LP3-V |
| Housing Material: | Stainless Steel |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (High Profile Flat) |
| Case Color: | Silver |
| Actuator Material: | Stainless Steel |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Silver |
| Actuator Length: | .18 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 200,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 10 mA |
| Voltage Rating (DC): | 5 VDC |
| Illumination Color: | Blue |
| Illumination Voltage: | 6 V |
| SKU: | OTTLP3-V14P3211 |
LP3-V14P3211
Specifications
Detailed Description
Introducing the LP3-V Series Vandal Resistant Pushbutton Switch, the ultimate solution for demanding environments. With a durable stainless steel housing and sealed construction, this switch is built to withstand even the harshest conditions. The high-profile flat button, featuring a round shape, is ideal for easy actuation. Illuminated with a vibrant blue LED, it offers clear visibility in dark settings. Operating on a low 5VDC voltage, it provides reliable performance with a long lifespan of 200,000 cycles. Perfect for panel mounting, it ensures secure installation. The SPST-NO contact configuration guarantees a reliable momentary action. With an IP6K8S rating, it is dust and water-resistant, making it suitable for outdoor and industrial applications. Upgrade to the LP3-V14P3211 for a premium pushbutton switch experience.

