| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP3-V31B3512 |
| Series: | LP3-V |
| Housing Material: | Stainless Steel |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (High Profile Curved) |
| Case Color: | Silver |
| Actuator Material: | Stainless Steel |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Silver |
| Actuator Length: | .22 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Green |
| Illumination Voltage: | 2 V |
| SKU: | OTTLP3-V31B3512 |
LP3-V31B3512
Specifications
Detailed Description
Introducing the LP3-V Series Vandal Resistant Pushbutton Switch, the ultimate solution for durable and reliable control in demanding environments. Featuring a sleek stainless steel construction with a silver case and high-profile curved button actuator, this switch is as stylish as it is sturdy. With an IP6K8S rating, it is fully sealed against dust and water ingress, while the green illuminated button ensures visibility in any lighting conditions. The momentary, off-(on) switch function, paired with a 5A current rating, allows for precise and efficient operation. Perfect for panel mounting with solder termination, this switch is suitable for a wide range of applications. Trust in the LP3-V31B3512 for high performance and longevity, with a durability rating of 25,000 cycles and operating temperatures ranging from -55°C to 85°C.

